Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

614NHHU-286

Fan, IP68, DC, 24V, 60x60x25mm, Sq, 33CFM, 2.9W, 41dBA, 6850RPM, Leadwires | ebm-papst 614NHHU-286

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan, IP68, DC, 24V, 60x60x25mm, Sq, 33CFM, 2.9W, 41dBA, 6850RPM, Leadwires | ebm-papst 614NHHU-286
Search Keywords: 614NHHU286
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    614NHHU-286
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Category:
    DC Fan
  • Dimension:
    59 x 60 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    2.9 W
  • Maximum Airflow:
    33 CFM
  • Noise Level:
    41 dB
  • Special Features:
    IP54
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • IP Rating:
    IP54
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 614NHHU-286 RoHS compliant?
Yes, 614NHHU-286 is RoHS compliant.
What is the lead time for 614NHHU-286?
The standard lead time for 614NHHU-286 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 141
Can Ship immediately
12 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$104.73
5
$103.02
10
$95.29
45
$92.26
90
$92.03
135
$91.80
270 +
$91.57
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!