Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

614NHHU-199

DC Fan Axial Ball Bearing 24V 18V to 26V 33CFM 43dB 60 X 60 X 25.4mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 24V 18V to 26V 33CFM 43dB 60 X 60 X 25.4mm
Search Keywords: 614NHHU199
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 614NHHU-199
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Category: DC Fan
Dimension: 60 x 60 x 25.4 mm
Voltage Rating: 24 V
Power Rating: 2.9 W
Maximum Airflow: 33 CFM
Noise Level: 43 dB
Termination: Lead Wire
Housing Material: Fiber Glass Reinforced Plastic
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 614NHHU-199 RoHS compliant?
Yes, 614NHHU-199 is RoHS compliant.
What is the lead time for 614NHHU-199?
The standard lead time for 614NHHU-199 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
12 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
12
$122.07
23
$78.39
34
$62.97
45 +
$61.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!