Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

614NHH-119

DC Fan Axial Ball Bearing 24V 18V to 28V 32.96CFM 41dB 60 X 60 X 25.4mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 24V 18V to 28V 32.96CFM 41dB 60 X 60 X 25.4mm
Search Keywords: 614NHH119
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 614NHH-119
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Category: DC Fan
Dimension: 60 x 60 x 25.4 mm
Voltage Rating: 24 V
Power Rating: 3 W
Maximum Airflow: 33 CFM
Noise Level: 41 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 614NHH-119 RoHS compliant?
Yes, 614NHH-119 is RoHS compliant.
What is the lead time for 614NHH-119?
The standard lead time for 614NHH-119 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Can Ship immediately
On Order:
148   can ship 12/11/26
MOQ for out of Stock Qty:
12
31 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$52.12
5
$41.64
12
$39.12
23
$38.00
34
$37.27
45 +
$34.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!