Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

614NGN

DC Fan Axial Sintec Bearing 24V 18V to 28V 24.7CFM 35dB 60 X 60 X 25.4mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Sintec Bearing 24V 18V to 28V 24.7CFM 35dB 60 X 60 X 25.4mm
Search Keywords: 614NGN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 614NGN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Category: DC Fan
Dimension: 60 x 60 x 25.4 mm
Voltage Rating: 24 V
Power Rating: 2.1 W
Maximum Airflow: 24.7 CFM
Noise Level: 35 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 614NGN RoHS compliant?
Yes, 614NGN is RoHS compliant.
What is the lead time for 614NGN?
The standard lead time for 614NGN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.45
5
$29.39
10
$26.87
45
$25.13
90
$25.07
135
$25.01
270 +
$23.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!