- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 614N/39M
ebm-papst
614N/39M
Fan Tubeaxial - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 20.6 CFM (0.58 m3/min) - 28.0dB(A) - 1.4 W - 3-Pin Stranded Wi ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:614N/39M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1