Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

614N/2HH-169

Axial Fan - 24 VDC - 60 x 60 x 25.4 mm - 42 dBA - 31.79 cu.ft/min - 3 Wire Leads.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Axial Fan - 24 VDC - 60 x 60 x 25.4 mm - 42 dBA - 31.79 cu.ft/min - 3 Wire Leads.
Search Keywords: 614N2HH169
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 614N/2HH-169
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Category: DC Fan
Dimension: 60 x 60 x 25.4 mm
Voltage Rating: 24 V
Power Rating: 3.0 W
Maximum Airflow: 31 CFM
Noise Level: 42 dB
Tachometer Signal: Yes
Special Features: Tachometer Output
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 614N/2HH-169 RoHS compliant?
Yes, 614N/2HH-169 is RoHS compliant.
What is the lead time for 614N/2HH-169?
The standard lead time for 614N/2HH-169 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.91
5
$35.68
10
$28.37
40
$26.00
80
$23.20
120
$22.41
280 +
$22.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!