Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

614N/2GN

DC Fan, 24V, 60x60x25, 24.7CFM, 1.8W, 35dBA, Wire Leads | ebm-papst 614N/2GN

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan, 24V, 60x60x25, 24.7CFM, 1.8W, 35dBA, Wire Leads | ebm-papst 614N/2GN
Search Keywords: 614N2GN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    614N/2GN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    2.1 W
  • Maximum Airflow:
    24.7 CFM
  • Noise Level:
    35 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 614N/2GN RoHS compliant?
Yes, 614N/2GN is RoHS compliant.
What is the lead time for 614N/2GN?
The standard lead time for 614N/2GN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$62.062
3
$56.420
5
$56.280
12
$56.140
23
$36.050
34
$28.960
45 +
$28.380
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!