- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 614N/2GHH
Description
+
DC Fans Tubeaxial, 60x25mm, 24VDC, 33CFM, 3.8W, 43dB, Sleeve, Wire, Open Speed Signal
Search Keywords: 614N2GHH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:614N/2GHH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:3.8 W
-
Maximum Airflow:33 CFM
-
Noise Level:43 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$28.35
5
$27.40
10
$26.99
45
$26.11
90
$21.25
135
$21.06
270 +
$16.72
Click for Quote
Log in
to unlock special pricing