- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 614J/2H
Description
+
Fan Tubeaxial - 24VDC - Square - 60mm L x 60mm H - Ball - 41.1 CFM (1.15m³/min) - 11700 RPM - 62.0 dB(A) - 3 Wire Leads.
Search Keywords: 614J2H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:614J/2H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:7.7 W
-
Maximum Airflow:41.1 CFM
-
Noise Level:53 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$63.36
5
$59.71
10
$58.81
25
$56.40
50
$52.17
100
$51.51
250 +
$41.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments