- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 612NNI
ebm-papst
612NNI
Fan, Axial, 12VDC, 60x60x25mm, 24 CFM, 2W, 5100RPM, Ball, IP20 | ebm-papst 612NNI
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 612NNI |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
| Category: | DC Fan |
| Dimension: | 60 x 60 x 25.4 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 1.5 W |
| Maximum Airflow: | 24.1 CFM |
| Noise Level: | 35 dB |
| Special Features: | Internal Temperature Sensor |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 65 °C |