- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 612NN
ebm-papst
612NN
Dc Fans Tubeaxial Fan, 60X60X25Mm, 12Vdc, 24.7Cfm, 1.6W, 35Dba, 5100Rpm, Sintec Bearing
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 612NN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
| Category: | DC Fan |
| Dimension: | 60 x 60 x 25.4 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 1.5 W |
| Maximum Airflow: | 24.7 CFM |
| Noise Level: | 35 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 70 °C |