- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 612NML
Description
+
DC Fan Ball Bearing 12V 0.8W 3000RPM 14.7CFM 19dB Flange Mount
Search Keywords: 612NML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:612NML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:0.8 W
-
Maximum Airflow:14.7 CFM
-
Noise Level:19 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$22.528
5
$20.480
10
$19.990
25
$19.690
50
$19.270
100
$15.150
250 +
$14.960
Click for Quote
Log in
to unlock special pricing