- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 612NMI
ebm-papst
612NMI
DC Fan Axial Ball Bearing 12V 8V to 12.6V 20.6CFM 28dB 60 X 60 X 25.4mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:612NMI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:1.4 W
-
Maximum Airflow:20.6 CFM
-
Noise Level:28 dB
-
Special Features:Internal Temperature Sensor
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 65 °C