Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

612NHU-181

Fan, Axial, 12VDC, 60x60x25mm, 25.3cfm, 1.8W, 5600rpm, Ball Bearing, IP68

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan, Axial, 12VDC, 60x60x25mm, 25.3cfm, 1.8W, 5600rpm, Ball Bearing, IP68
Search Keywords: 612NHU181
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 612NHU-181
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Category: DC Fan
Dimension: 60 x 60 x 25.4 mm
Voltage Rating: 12 V
Power Rating: 1.8 W
Maximum Airflow: 25.3CFM
Noise Level: 37 dB
Special Features: IP54
Termination: Lead Wires
Housing Material: Plastic
IP Rating: IP54
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 612NHU-181 RoHS compliant?
Yes, 612NHU-181 is RoHS compliant.
What is the lead time for 612NHU-181?
The standard lead time for 612NHU-181 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for out of Stock Qty:
12
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$87.57
5
$79.99
12
$72.69
23
$72.51
34
$72.33
45 +
$68.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!