- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 612NGN
Description
+
DC Fan Axial Sintec Bearing 12V 8V to 15V 24.7CFM 35dB 60 X 60 X 25.4mm
Search Keywords: 612NGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:612NGN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:2.1 W
-
Maximum Airflow:24.7 CFM
-
Noise Level:35 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$23.30
5
$22.50
10
$21.96
25
$21.63
50
$19.55
100
$19.16
250 +
$15.44
Click for Quote
Log in
to unlock special pricing