- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 612NGML
Description
+
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 14.7CFM 19dB 60 X 60 X 25.4mm
Search Keywords: 612NGML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:612NGML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:0.9 W
-
Maximum Airflow:14.7 CFM
-
Noise Level:19 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$21.99
5
$21.23
10
$20.72
25
$20.41
50
$18.80
100
$18.42
250 +
$15.13
Click for Quote
Log in
to unlock special pricing