Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

612NGLE

DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 12.4CFM 16dB 60 X 60 X 25.4mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 12.4CFM 16dB 60 X 60 X 25.4mm
Search Keywords: 612NGLE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 612NGLE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Category: DC Fan
Dimension: 60 x 60 x 25.4 mm
Voltage Rating: 12 V
Power Rating: 0.6 W
Maximum Airflow: 12.4 CFM
Noise Level: 16 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 612NGLE RoHS compliant?
Yes, 612NGLE is RoHS compliant.
What is the lead time for 612NGLE?
The standard lead time for 612NGLE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for out of Stock Qty:
12
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.09
5
$31.81
12
$29.03
23
$27.02
34
$25.30
45 +
$23.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!