- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 612NGH
Description
+
DC Fan Axial Sintec Bearing 12V 8V to 15V 27.1CFM 38dB 60 X 60 X 25.4mm High Speed
Search Keywords: 612NGH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:612NGH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:2.6 W
-
Maximum Airflow:27.1 CFM
-
Noise Level:38 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
On Order:
38
can ship 7/16/26
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$34.00
5
$30.58
10
$26.49
25
$25.26
50
$22.82
100
$22.04
250 +
$21.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT