- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 612N/2ML
Description
+
Fan Tubeaxial - 12VDC - Square - 60mm L x 60mm H - Ball - 14.0 CFM (0.392m³/min) - 35.0 dB(A) - 3 Wire Leads.
Search Keywords: 612N2ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:612N/2ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:0.8 W
-
Maximum Airflow:14.7 CFM
-
Noise Level:19 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
On Order:
150
can ship 8/26/26
MOQ for out of Stock Qty:
12
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$67.71
5
$67.54
12
$67.37
23
$43.26
34
$34.75
45 +
$34.06
Click for Quote
Log in
to unlock special pricing