- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 612N/2ME
Description
+
Axial Fan - 12VDC - 60 x 60 x 25.4 mm - 28 dB - 20.6 CFM (0.577m³/min) - 3 Wire Leads.
Search Keywords: 612N2ME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:612N/2ME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:0.8 W
-
Maximum Airflow:20.6 CFM
-
Noise Level:28 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
Minimum Order Quantity:
3
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$34.03
5
$31.83
10
$30.37
25
$29.46
50
$26.07
100
$25.00
250 +
$19.91
Click for Quote
Log in
to unlock special pricing