- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 612N/2GML-096
ebm-papst
612N/2GML-096
DC Fan, 12V, 60x60x25mm, 13.5CFM, 19dBA, 0.9W, 3000RPM, Connector | ebm-papst 612N/2GML-096
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Fan, 12V, 60x60x25mm, 13.5CFM, 19dBA, 0.9W, 3000RPM, Connector | ebm-papst 612N/2GML-096
Search Keywords: 612N2GML096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:612N/2GML-096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Tachometer Signal:Yes
-
Special Features:Tachometer Output
Frequently Asked Questions
Is 612N/2GML-096 RoHS compliant?
Yes, 612N/2GML-096 is RoHS compliant.
What is the lead time for 612N/2GML-096?
The standard lead time for 612N/2GML-096 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$29.76
5
$28.77
10
$28.34
45
$27.41
90
$22.33
135
$22.12
270 +
$17.55
Click for Quote
Log in
to unlock special pricing