Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

612N/2GH

The 612N/2GH is a compact, 25mm low-profile DC axial fan that provides high airflow with minimal noise.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
The 612N/2GH is a compact, 25mm low-profile DC axial fan that provides high airflow with minimal noise.
Search Keywords: 612N2GH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 612N/2GH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Category: DC Fan
Dimension: 60 x 60 x 25.4 mm
Voltage Rating: 12 V
Power Rating: 2.6 W
Maximum Airflow: 27.1 CFM
Noise Level: 38 dB
Tachometer Signal: Yes
Special Features: Tachometer Output
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 612N/2GH RoHS compliant?
Yes, 612N/2GH is RoHS compliant.
What is the lead time for 612N/2GH?
The standard lead time for 612N/2GH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.35
5
$27.40
10
$26.99
45
$26.11
90
$21.25
135
$21.06
270 +
$16.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!