- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 612M
Description
+
DC Fan Ball Bearing 12V 1.3W 18CFM 33dB Flange Mount
Search Keywords: 612M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:612M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:1.3 W
-
Maximum Airflow:18 CFM
-
Noise Level:33 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 65 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.