- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 612J/2H
Description
+
The 612J/2H is a 60 x 32 mm DC axial fan that delivers an airflow of 70 m³/h.
Search Keywords: 612J2H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:612J/2H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Category:DC Fan
-
Dimension:60 x 60 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:7.7 W
-
Maximum Airflow:41.2 CFM
-
Noise Level:53 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
7
$134.61
14
$82.84
21
$65.58
27 +
$64.27
Click for Quote
Log in
to unlock special pricing