Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

612F/2L-640

DC Fan Axial Sintec-Sleeve Bearing 12V 11.5V to 13.2V 9.9CFM 16dB 60 X 60 X 15mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Fan Axial Sintec-Sleeve Bearing 12V 11.5V to 13.2V 9.9CFM 16dB 60 X 60 X 15mm
Search Keywords: 612F2L640
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    612F/2L-640
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 15 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    0.4 W
  • Maximum Airflow:
    9.9 CFM
  • Noise Level:
    16 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wire
  • Housing Material:
    Polybutylene Terephthalate
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 612F/2L-640 RoHS compliant?
Yes, 612F/2L-640 is RoHS compliant.
What is the lead time for 612F/2L-640?
The standard lead time for 612F/2L-640 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
On Order:
40   can ship 11/18/26
MOQ for out of Stock Qty:
10
20 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$48.04
5
$47.92
10
$47.80
20
$35.85
30
$33.46
40 +
$32.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!