- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 612F/2H
Description
+
DC Fan Axial Sensor
Search Keywords: 612F2H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:612F/2H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Category:DC Fan
-
Dimension:60 x 60 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:1.5 W
-
Maximum Airflow:19.4 CFM
-
Noise Level:31 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$40.46
20
$30.34
30
$28.32
40 +
$27.76
Click for Quote
Log in
to unlock special pricing