- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 612F/2
Description
+
DC Fan Axial Sensor
Search Keywords: 612F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:612F/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Category:DC Fan
-
Dimension:60 x 60 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:1 W
-
Maximum Airflow:17.1 CFM
-
Noise Level:27 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
186
Ships today, if you order in
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$18.76
5
$18.13
10
$17.87
40
$17.33
80
$15.50
120
$15.36
280 +
$12.14
Click for Quote
Log in
to unlock special pricing