- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6114NM
Description
+
Dc Fans Dc Tubeaxial Fan, 172X160X52Mm, 24Vdc, 206Cfm, 6100N Series
Search Keywords: 6114NM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6114NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Special Features:None
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$90.56
5
$83.81
10
$81.38
20
$76.92
50
$70.53
100 +
$69.60
Click for Quote
Log in
to unlock special pricing