- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6112NM
ebm-papst
6112NM
DC Fan Axial Ball Bearing 12V 8V to 15V 206CFM 49dB 171.5 X 160 X 52mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 6112NM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan1342 |
| Dimension: | 171.5 x 160 x 521359mm |
| Voltage Rating: | 12 V |
| Power Rating: | 11 W |
| Maximum Airflow: | 206 CFM |
| Noise Level: | 49 dB |
| Termination: | Lead Wire1364 |
| Housing Material: | Fiber Glass Reinforced Plastic1345 |
| Operating Temperature: | -20 to 70 °C |