- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 605L
Description
+
DC Fan Ball Bearing 5V 0.8W 12CFM 26dB Flange Mount
Search Keywords: 605L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:605L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:5 V
-
Power Rating:0.8 W
-
Maximum Airflow:12 CFM
-
Noise Level:26 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 65 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.