- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 5950-503
Description
+
AC Fan Axial Ball Bearing 230V 121.2CFM 47dB 127 X 127 X 38mm
Search Keywords: 5950503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:5950-503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:127 x 127 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:17 W
-
Maximum Airflow:121 CFM
-
Noise Level:47 dB
-
Special Features:None
-
Termination:Terminal
-
Housing Material:Metal
-
Operating Temperature:-20 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$49.75
10
$48.26
25
$46.20
50
$41.71
100
$40.60
250 +
$33.69
Click for Quote
Log in
to unlock special pricing