- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 5930-507
Description
+
AC Fan Axial Sintec Bearing 115V 105.9CFM 41dB 127 X 127 X 38mm
Search Keywords: 5930507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:5930-507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:127 x 127 x 38 mm
-
Voltage Rating:115 V
-
Power Rating:14 W
-
Maximum Airflow:105 CFM
-
Noise Level:41 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Metal
-
Operating Temperature:-20 to 55 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
1
$61.798
4
$56.180
10
$54.500
25
$52.160
50
$47.150
100
$45.900
250 +
$37.710
Click for Quote
Log in
to unlock special pricing