- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 5656SU-007
Description
+
AC axial compact fan - Square - Nominal voltage: 230 VAC – Frequency: 50 Hz - Speed 2700 rpm - Power consumption: 30 W - Air flow: 235 m3/h - Housing material: Die-cast aluminum – Size: 135 mm (L) x 135 mm (W) x 38 mm (H) - 0.800 kg - Termination: 2 flat
Search Keywords: 5656SU007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:5656SU-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Ships today, if you order in
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$399.34
5
$398.34
12
$397.35
24
$209.71
36
$144.22
48 +
$141.34
Click for Quote
Log in
to unlock special pricing