- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55668.42040
Description
+
DC Blower 24V 16W 1850RPM 124CFM Flange Mount
Search Keywords: 5566842040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55668.42040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential DC Blower
-
Dimension:266 x 108 x 90 mm
-
Voltage Rating:24 V
-
Power Rating:16 W
-
Maximum Airflow:124 CFM
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$174.58
3
$171.96
5
$169.38
10
$166.84
25 +
$162.54
Click for Quote
Log in
to unlock special pricing