- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55668.00000
ebm-papst
55668.00000
DC Blower 24V 7W 2250RPM 47CFM Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 55668.00000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596595 |
| COO: | RS |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | Tangential DC Blower |
| Dimension: | 196 x 79 x 70.5 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 7 W |
| Maximum Airflow: | 47 CFM |
| Special Features: | None |
| Termination: | Connector |
| Housing Material: | Sheet Steel |
| Operating Temperature: | 0 to 60 °C |
-
This product is discontinued, but still in stock.