- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55462.19750
ebm-papst
55462.19750
EM3020LH-417 Fan Motor for use with RRL152 Series. 240VAC 60Hz 38W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 55462.19750 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596560 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.