- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55442.75160
Description
+
AC Blower Sleeve Bearing 230V 24W 50Hz/60Hz 83CFM 50dB Flange Mount
Search Keywords: 5544275160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55442.75160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:402 x 79 x 74.5 mm
-
Voltage Rating:230 V
-
Power Rating:24 W
-
Maximum Airflow:83 CFM
-
Noise Level:50 dB
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$82.21
5
$73.10
10
$70.85
25
$64.84
50
$61.09
100
$59.40
250 +
$48.74
Click for Quote
Log in
to unlock special pricing