- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55442.70170
Description
+
AC Blower 115V 40W 60Hz 2100RPM 133CFM Flange Mount
Search Keywords: 5544270170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55442.70170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:391 x 79 x 71 mm
-
Voltage Rating:115 V
-
Power Rating:40 W
-
Maximum Airflow:133 CFM
-
Noise Level:N/A
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
-
End of Life: Final orders must be placed by 06/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$167.35
3
$164.84
5
$162.37
10 +
$159.94
Click for Quote
Log in
to unlock special pricing