- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55442.65210
Description
+
Model: QLK45/2424A21-3045L-135DM - Blower, Cross Flow - 195CFM - 642mm - 115VAC 60Hz
Search Keywords: 5544265210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55442.65210
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8414596595
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 06/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$147.02
5
$144.86
10
$116.39
25
$106.79
50
$106.26
75
$105.72
100 +
$105.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
QLK45/242A21-3045L-135DM
VIEW PRODUCT
Model: QLK45/2424A21-3045L-135DM - Blower, Cross Flow - 195CFM -