- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55442.65051
Description
+
AC Blower Sleeve Bearing 115V 63W 60Hz 190CFM 55dB Flange Mount
Search Keywords: 5544265051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55442.65051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:628 x 79 x 74.5 mm
-
Voltage Rating:115 V
-
Power Rating:63 W
-
Maximum Airflow:190 CFM
-
Noise Level:55 dB
-
Special Features:N/A
-
Termination:Terminals
-
Housing Material:Sheet Steel
-
Operating Temperature:60(Max) °C
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.