- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55442.45500
Description
+
AC Blower 115V 28W 60Hz 2200RPM 69CFM Flange Mount
Search Keywords: 5544245500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55442.45500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:265 x 79 x 71 mm
-
Voltage Rating:115 V
-
Power Rating:28 W
-
Maximum Airflow:69 CFM
-
Noise Level:50 dB
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
-
End of Life: Final orders must be placed by 06/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
2
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2
$131.37
5
$117.80
10
$110.81
15
$109.28
25
$107.74
50 +
$97.51
Click for Quote
Log in
to unlock special pricing