- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55442.40491
Description
+
AC Blower Sleeve Bearing 115V 29W 60Hz 75CFM 50dB Flange Mount
Search Keywords: 5544240491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55442.40491
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414695096
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:265 x 79 x 74.5 mm
-
Voltage Rating:115 V
-
Power Rating:29 W
-
Maximum Airflow:75 CFM
-
Noise Level:50 dB
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
-
End of Life: Final orders must be placed by 06/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$92.66
5
$85.75
10
$83.26
15
$82.01
25
$78.70
50 +
$70.85
Click for Quote
Log in
to unlock special pricing