Image is representational - see mfr. specs

55416.35070

ebm-papst

AC Blower Sleeve Bearing 220V/240V 56W 50Hz/60Hz 155CFM/144CFM 49dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC Blower Sleeve Bearing 220V/240V 56W 50Hz/60Hz 155CFM/144CFM 49dB Flange Mount
Search Keywords: 5541635070
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    55416.35070
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596595
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    Tangential AC Blower
  • Dimension:
    400 x 108 x 90 mm
  • Voltage Rating:
    220 to 240 V
  • Power Rating:
    56 W
  • Maximum Airflow:
    155CFM
  • Noise Level:
    49 dB
  • Special Features:
    None
  • Termination:
    Connector
  • Housing Material:
    Sheet Steel
  • Operating Temperature:
    0 to 60 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$194.53
3
$180.91
5
$171.77
10
$159.34
25 +
$129.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!