- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55416.35031
ebm-papst
55416.35031
AC CrossFlow Blower - 115V - 65W - 60Hz - 1400RPM - 150CFM.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55416.35031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:400 x 108 x 90 mm
-
Voltage Rating:115 V
-
Power Rating:65 W
-
Maximum Airflow:150 CFM
-
Noise Level:49 dB
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
-
This product is discontinued, but still in stock.