- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55416.32080
Description
+
AC Blower Sleeve Bearing 115V 56W 60Hz 127CFM 46dB Flange Mount
Search Keywords: 5541632080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55416.32080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:605 x 108.4 x 90 mm
-
Voltage Rating:115 V
-
Power Rating:56 W
-
Maximum Airflow:127 CFM
-
Noise Level:46 dB
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
-
End of Life: Final orders must be placed by 06/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$123.53
5
$114.31
10
$109.41
15
$104.92
25
$101.14
50 +
$60.68
Click for Quote
Log in
to unlock special pricing