- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55416.30031
Description
+
AC Blower Sleeve Bearing 115V 56W 60Hz 127CFM 46dB Flange Mount
Search Keywords: 5541630031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55416.30031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:331 x 108.4 x 90 mm
-
Voltage Rating:115 V
-
Power Rating:56 W
-
Maximum Airflow:127 CFM
-
Noise Level:46 dB
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.