- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55416.29079
ebm-papst
55416.29079
Ac Crossflow Blower Rohs Compliant: No |Ebm-Papst 55416.29079
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55416.29079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:478 x 108 x 90 mm
-
Voltage Rating:230 V
-
Power Rating:51 W
-
Maximum Airflow:174 CFM
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
-
End of Life: Final orders must be placed by 06/15/2026