- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55416.27260
ebm-papst
55416.27260
Fan Blower - Cross Flow - 115VAC - 60Hz - Sleeve - 114.0 CFM (3.19m³/min) - 49W - Flange Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description
+
Fan Blower - Cross Flow - 115VAC - 60Hz - Sleeve - 114.0 CFM (3.19m³/min) - 49W - Flange Mount.
Search Keywords: 5541627260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55416.27260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Category:Tangential AC Blower
-
Dimension:271 x 108 x 90 mm
-
Voltage Rating:115 V
-
Power Rating:46 W
-
Maximum Airflow:110 CFM
-
Noise Level:49 dB
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
Frequently Asked Questions
Is 55416.27260 discontinued?
Yes, 55416.27260 from Ebm-Papst is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 55416.27260 RoHS compliant?
Yes, 55416.27260 is RoHS compliant.
What is the lead time for 55416.27260?
The standard lead time for 55416.27260 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
240
can ship 10/2/26
Price (USD)
Qty
Unit Price
1
$89.20
5
$73.59
10
$71.28
25
$68.35
50
$67.67
100
$67.00
250 +
$66.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT