Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

55416.27250

Model # QLN65/0018A59-3030LH-165-ABZ - Tang Blower 115V 60Hz - 271mm L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Model # QLN65/0018A59-3030LH-165-ABZ - Tang Blower 115V 60Hz - 271mm L
Search Keywords: 5541627250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    55416.27250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596595
  • COO:
    RS
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    Tangential AC Blower
  • Dimension:
    271 x 108 x 90 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    46 W
  • Maximum Airflow:
    110 CFM
  • Noise Level:
    49 dB
  • Special Features:
    None
  • Termination:
    Connector
  • Housing Material:
    Sheet Steel
  • Operating Temperature:
    0 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55416.27250 RoHS compliant?
Yes, 55416.27250 is RoHS compliant.
What is the lead time for 55416.27250?
The standard lead time for 55416.27250 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 212
Can Ship immediately
24 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.90
5
$73.17
10
$57.93
25
$52.40
50
$48.72
100
$48.55
250 +
$48.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!