- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 55416.25130
Available Replacements
RECOMMENDED REPLACEMENT
ebm-papst
55416.25130
Model # QLN65/1800A19-3030L-139ZR - AC Tangential/Crossflow Blower 115V 46W 60Hz 110CFM Right
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Model # QLN65/1800A19-3030L-139ZR - AC Tangential/Crossflow Blower 115V 46W 60Hz 110CFM Right
Search Keywords: 5541625130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:55416.25130
-
Alias/AKA:QLN65/1800A19-3030L-139ZR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:271 x 108 x 90 mm
-
Voltage Rating:115 V
-
Power Rating:46 W
-
Maximum Airflow:110 CFM
-
Noise Level:49 dB
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
Frequently Asked Questions
Is 55416.25130 discontinued?
Yes, 55416.25130 from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 55416.25130?
The recommended replacement for 55416.25130 is 55416.25170 from ebm-papst, available from OnlineComponents.com.
Is 55416.25130 RoHS compliant?
Yes, 55416.25130 is RoHS compliant.
What is the lead time for 55416.25130?
The standard lead time for 55416.25130 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.